ICS-2200T, Промышленный сервер Planet 2 порта RS232/422/485, 2 порта 10/100Мб/с

Фото 1/3 ICS-2200T, Промышленный сервер Planet 2 порта RS232/422/485, 2 порта 10/100Мб/с
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 5-9 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
43 560 руб.
Добавить в корзину 1 шт. на сумму 43 560 руб.
Номенклатурный номер: 8011065621
Артикул: ICS-2200T
Бренд: Planet

Описание

Сетевое оборудование PLANET( продолжение 2 часть)
Serial Interface

Two DB9 interfaces support RS232, 2-wire RS485, 4-wire RS485 and RS422 operation
Asynchronous serial data rates up to 921600bps
Data mode including VCOM, RFC2217, TCP Server, TCP Client, UDP, Remote Pair and Serial Telnet modes


Ethernet Interface

2-port 10/100BASE-TX RJ45 interface with auto MDI/MDI-X function
Ethernet ports support Ethernet switch or cascading operation for easy wiring


Management

IPv4 and IPv6 dual stack management
Remote Management Interfaces
- IP-based Web management
- Telnet console management
- Windows-based VCOM utility supports searching, monitoring and configuration setting
IP NTP (Network Time Protocol) and DNS management
Standard TCP/IP interface and versatile operation modes
Software Protocol supports ARP, ICMP, TCP/IP, UDP, HTTP server, DHCP client, Telnet server/client
Serial Operation mode selected via management interface
Pair Connection mode for connecting two serial devices over a network
Allows a max. of 4 hosts to be accessed as TCP client mode
Firmware upgrade via HTTP protocol
Accessible IP security control to prevent illegal users
Event notification
- Remote Syslog server
- SNMP trap
- Built-in buzzer
- Relay output alarm
DHCP client for IP address assignment
PLANET Smart Discovery utility automatically finds the client devices on the network


Industrial Case and Installation

IP30 metal case
DIN-rail and wall-mount designs
Redundant power design
- 12 to 48V DC, redundant power with polarity reverse protect function
Supports 6000 VDC Ethernet ESD protection
-40 to 75 degrees C operating temperature
Free fall, shock-proof and vibration-proof for industries
Supports extensive LED indicators for network diagnosis
Reset button for reset to factory default

Cost-effective Solution for RS232/422/485 Serial-to-Industrial Ethernet Application

PLANET ICS-2200T Serial Device Server is specially designed to convert RS232, RS422 or RS485 serial communication to Industrial Fast Ethernet networking so as to extend the network distance efficiently and inexpensively. There are two 10/100BASE-TX RJ45 ports available in the ICS-2200T for your network needs. The ICS-2200T is a time-saving and cost-effective solution for users and system integrators to quickly transform their serial devices into the Ethernet network with no need of replacing the existing serial devices and software system.

Remote Management

As the ICS-2200T provides an easy serial-to-Ethernet connectivity and connection to a TCP/IP network, the remote network system can thus be managed efficiently via its Web, telnet and VCOM management interfaces. It supports both application and serial operation modes for alarm or IP address connection, which saves the network administrator’s time in detecting and locating network problems without visual inspection of the cabling and devices. Multiple connection options are available for large networking environment as well.

Stable Performance under Difficult Environments

The ICS-2200T provides a high level of immunity against electromagnetic interference and heavy electrical surges which are usually found on plant floors or in curbside traffic control cabinets. Its operating temperature ranging from -40 to 75 degrees C allows the ICS-2200T to be placed in almost any difficult environment.

The ICS-2200T, equipped with compact IP30 standard metal case, allows either DIN-rail or wall mounting for efficient use of cabinet space. The ICS-2200T also provides an integrated power supply source with a wide range of voltages (12 to 48V DC) ideally suitable for worldwide operation with high availability applications requiring dual or backup power inputs.

Dual Power Input for High Availability Network System

The ICS-2200T features a strong dual power input system with wide-ranging voltages (12V~48V DC) incorporated into customer’s automation network to enhance system reliability and uptime. In the example below, when Power Supply 1 fails to work, the hardware failover function will be activated automatically to keep powering the ICS-2200T via Power Supply 2 without any break of operation.
Effective Alarm Alert for Better Protection

The ICS-2200T comes with a Fault Alarm feature which can alert the users when there is something wrong with the Serial Device Server. With this ideal feature, the users would not have to waste time finding where the problem is. It will help to save time and human resource. The ICS-2200T provides event alert function to help to diagnose the abnormal device owing to whether or not there is a break of the network connection, or the rebooting response.

Технические параметры

Вес, г 620

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.