SN74LVC1G3157DRLR, IC: analog switch; SPDT; Ch: 1; IN: 4; CMOS; SMD; 1.65?5.5VDC; 74LVC

SN74LVC1G3157DRLR, IC: analog switch; SPDT; Ch: 1; IN: 4; CMOS; SMD; 1.65?5.5VDC; 74LVC
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.91 руб.
от 25 шт.71 руб.
от 50 шт.57.10 руб.
Добавить в корзину 3 шт. на сумму 480 руб.
Номенклатурный номер: 8011080443
Артикул: SN74LVC1G3157DRLR
Бренд: Texas Instruments

Описание

SN74LVC1G3157 SPDT Analog Switch

Texas Instruments SN74LVC1G3157 SPDT Analog Switch is a single channel single-pole-double-throw (SPDT) analog switch is designed for 1.65V to 5.5V V CC operation. The SN74LVC1G3157 device can handle both analog and digital signals. The SN74LVC1G3157 device permits signals with amplitudes of up to V CC (peak) to be transmitted in either direction. Typical applications include signal gating, chopping, modulation or demodulation (modem), and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.

Технические параметры

Brand: Texas Instruments
Configuration: 1 x SPDT
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off Time - Max: 3.8 ns
On Resistance - Max: 15 Ohms
On Time - Max: 5.7 ns
Package / Case: SOT-5X3
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: SN74LVC1G3157
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 100 mA
Вес, г 0.02

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем