ADUM1410BRWZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Описание
Стабилизаторы напряжения и тока
Драйвер ADUM1410BRWZ
Технические параметры
Задержка Распространения | 35нс |
Количество Выводов | 16вывод(-ов) |
Максимальная Рабочая Температура | 105°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 2.7В |
Стиль Корпуса Интерфейса | WSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Analog Devices |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 2.5 ns(Typ) |
Maximum Operating Temperature: | +105 C |
Maximum Rise Time: | 2.5 ns(Typ) |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 2.8 mA, 8.8 mA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 30 ns |
Pulse Width: | 100 ns |
Series: | ADUM1410 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | General Purpose |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 4/0 |
Lead Shape | Gull-wing |
Maximum Data Rate | 10Mbps |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Propagation Delay Skew (ns) | 30 |
Maximum Propagation Delay Time (tPHL) (ns) | 50 |
Maximum Propagation Delay Time (tPLH) (ns) | 50 |
Maximum Quiescent Supply Current (mA) | 0.73/0.53 |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Working Insulation Voltage | 560Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 3750 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | SO |
Supplier Package | SOIC W |
Type | General Purpose |
Brand | Analog Devices |
Data Rate | 10 Mb/s |
Factory Pack Quantity | 47 |
Isolation Type | Magnetic Coupling |
Isolation Voltage | 2.5 kVrms |
Manufacturer | Analog Devices Inc. |
Maximum Fall Time | 2.5 ns(Typ) |
Maximum Operating Temperature | +105 C |
Maximum Rise Time | 2.5 ns(Typ) |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 730 uA |
Operating Supply Voltage | 5.5 V |
Package / Case | SOIC-16 |
Polarity | Bidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 50 ns |
Pulse Width | 100 ns |
RoHS | Details |
Series | ADUM1410 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Вес, г | 0.638 |