ADR441ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры
Источник опорного напряжения ADR441ARZ
Технические параметры
Base Product Number | ADR441 -> |
Current - Output | 10mA |
Current - Supply | 3.75mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | 1.2ВµVp-p |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Fixed |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
Reference Type | Series |
RoHS Status | ROHS3 Compliant |
Series | XFETВ® -> |
Supplier Device Package | 8-SOIC |
Temperature Coefficient | 10ppm/В°C |
Tolerance | В±0.12% |
Video File | Introducing Power by Linear |
Voltage - Input | 3V ~ 18V |
Voltage - Output (Min/Fixed) | 2.5V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Initial Accuracy | 0.12% |
Lead Shape | Gull-wing |
Line Regulation | 20ppm/V |
Load Regulation | 50ppm/mA |
Maximum Input Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (mA) | 10 |
Maximum Temperature Coefficient | 10ppm/C |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 2.5 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended Industrial |
Topology | Series |
Accuracy: | 50 ppm/mA |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Initial Accuracy: | 0.12% |
Input Voltage: | 3 V to 18 V |
Load Regulation: | 50 ppm/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3.75 mA |
Output Current: | 10 mA |
Output Voltage: | 2.5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 18 V |
Series: | ADR441 |
Shunt Current - Max: | 10 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 1 PPM/C |
Topology: | Series References |
Category | Integrated Circuits(ICs) |
Current - Quiescent | 3.75mA |
Family | Voltage Reference |
Number of Channels | 1 |
Other Names | ADR441ARZ-REEL7 |
Standard Package | 1 |
Voltage - Output | 2.5V |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем