07-00057-SX, 07-00057-SX_диск сцепления!\ Opel Astra 1.2/1.4 91 /Kadett/Vectra 1.2-1.4 92

Фото 1/2 07-00057-SX, 07-00057-SX_диск сцепления!\ Opel Astra 1.2/1.4 91 /Kadett/Vectra 1.2-1.4  92
Изображения служат только для ознакомления,
см. техническую документацию
12 шт. со склада г.Москва
1 320 руб.
−14%
после авторизации ›
Добавить в корзину 1 шт. на сумму 1 320 руб.
Альтернативные предложения1
Посмотреть аналоги20
Номенклатурный номер: 8011273526
Артикул: 07-00057-SX
Бренд: STELLOX

Описание

Диск сцепления

Оригинальные запчасти

GENERAL MOTORS 664085
GENERAL MOTORS 664100
GENERAL MOTORS 664087
GENERAL MOTORS 90288067
GENERAL MOTORS 90142501
GENERAL MOTORS 90217143
GENERAL MOTORS 90193930
GENERAL MOTORS 90193927
GENERAL MOTORS 664212
GENERAL MOTORS 90105419
GENERAL MOTORS 91091690
GENERAL MOTORS 90288421
GENERAL MOTORS 90170235
GENERAL MOTORS 90348385
GENERAL MOTORS 668636
GENERAL MOTORS 664269
GENERAL MOTORS 666072
GENERAL MOTORS 664072
GENERAL MOTORS 664117
GENERAL MOTORS 90209144
GENERAL MOTORS 90142503
GENERAL MOTORS 664143
GENERAL MOTORS 9118210
GENERAL MOTORS 90188596
GENERAL MOTORS 90193702
GENERAL MOTORS 90095528
GENERAL MOTORS 664110
GENERAL MOTORS 664135
GENERAL MOTORS 90193700
GENERAL MOTORS 90288068
GENERAL MOTORS 664131
GENERAL MOTORS 90540725
GENERAL MOTORS 90193928
GENERAL MOTORS 664106
GENERAL MOTORS 664209
GENERAL MOTORS 664086
GENERAL MOTORS 664223
GENERAL MOTORS 90541306
GENERAL MOTORS 90166738
GENERAL MOTORS 664182
GENERAL MOTORS 664316
GENERAL MOTORS 90540726
GENERAL MOTORS 664270
GENERAL MOTORS 90345909
GENERAL MOTORS 90166739
GENERAL MOTORS 664129
GENERAL MOTORS 664244
GENERAL MOTORS 90444451
GENERAL MOTORS 664079
GENERAL MOTORS 664090
GENERAL MOTORS 93175922
GENERAL MOTORS 90345124
GENERAL MOTORS 664188
GENERAL MOTORS 90125216
GENERAL MOTORS 9118211
GENERAL MOTORS 90079980
GENERAL MOTORS 90189596
GENERAL MOTORS 90512580
GENERAL MOTORS 664191
GENERAL MOTORS 90522204
GENERAL MOTORS 664185
GENERAL MOTORS 90170233
GENERAL MOTORS 664058
GENERAL MOTORS 664170
GENERAL MOTORS 668631
GENERAL MOTORS 664125
GENERAL MOTORS 90105420
GENERAL MOTORS 90512593
GENERAL MOTORS 90343880
GENERAL MOTORS 664105
GENERAL MOTORS 90465719
OPEL 90170235
OPEL 664223
OPEL 666059
OPEL 664212
OPEL 664188
OPEL 664270
OPEL 90105420
OPEL 664213
OPEL 90002479
OPEL 664067
OPEL 90182810
OPEL 90288067
OPEL 90188596
OPEL 90193927
OPEL 90345909
OPEL 90522205
OPEL 664058
OPEL 90512593
OPEL 02865130
OPEL 664209
OPEL 666072
OPEL 90345124
OPEL 90065162
OPEL 90193928
OPEL 90193703
OPEL 90002425
OPEL 664173
OPEL 90217149
OPEL 90541306
OPEL 668636
OPEL 664319
OPEL 90105271
OPEL 90095528
OPEL 0664191
OPEL 90193702
OPEL 90512580
OPEL 08967417
OPEL 664079
OPEL 664129
OPEL 90288421
OPEL 664170
OPEL 668631
OPEL R1520011
OPEL 93175922
OPEL 664269
OPEL 09118210
OPEL 90540725
OPEL 664143
OPEL 9961123
OPEL 9118211
OPEL 90142663
OPEL 90446050
OPEL 664316
OPEL 90540726
OPEL 90578594
OPEL 90193934
OPEL R1520004
OPEL 90193933
OPEL 90065143
OPEL 664135
OPEL 90523913
OPEL 90465719
OPEL 90112861
OPEL 664117
OPEL 90288068
OPEL 90193700
OPEL 91091690
OPEL 90114875
OPEL 664110
OPEL 90170233
OPEL 664185
OPEL 90523534
OPEL 90343880
OPEL 90065142
OPEL 9118210
OPEL R90465666
OPEL 90105421
OPEL 664106
OPEL 90142495
OPEL 664244
OPEL 90166739
OPEL 90446053
OPEL 90079980
OPEL 664100
OPEL 90444451
OPEL 90170200
OPEL 90193932
OPEL 90522204
OPEL 664125
OPEL 90125216
OPEL 9118219
OPEL 664315
OPEL 90142501
OPEL 90142492
OPEL 90217143
OPEL 90193930
OPEL 664182
OPEL 664191
OPEL 664097
OPEL 90193931
OPEL 09118219
OPEL 91048067
VAUXHALL 90465719
VAUXHALL 90343880
VAUXHALL 664058
VAUXHALL 664212
VAUXHALL 90288421
VAUXHALL 91001690
VAUXHALL 9118210
VAUXHALL 90512580
VAUXHALL 90345909
VAUXHALL 90188596
VAUXHALL R1520004
VAUXHALL 664143
VAUXHALL R90465666
VAUXHALL 90217143
VAUXHALL 93175922
VAUXHALL R1520011
VAUXHALL 90444451
BEDFORD 9961123
MG ROVER LAND ROVER GCC190

Применяется в автомобилях

OPEL ASCONA C Hatchback (84_, 89_) 1.3 N Наклонная задняя часть 60 13 N
OPEL ASCONA C Hatchback (84_, 89_) 1.3 S Наклонная задняя часть 75 13 S
OPEL ASCONA C (81_, 86_, 87_, 88_) 1.3 N седан 60 13 N
OPEL ASCONA C (81_, 86_, 87_, 88_) 1.3 S седан 75 13 S
OPEL ASTRA F Hatchback (53_, 54_, 58_, 59_) 1.4 i Наклонная задняя часть 60 C 14 NZ
OPEL ASTRA F Hatchback (53_, 54_, 58_, 59_) 1.4 Наклонная задняя часть 75 14 NV
OPEL ASTRA F Hatchback (53_, 54_, 58_, 59_) 1.4 Si Наклонная задняя часть 82 C 14 SE
OPEL ASTRA F Hatchback (53_, 54_, 58_, 59_) 1.4 Наклонная задняя часть 82 14 SE
OPEL ASTRA F (56_, 57_) 1.4 i седан 60 C 14 NZ,X 14 NZ
OPEL ASTRA F (56_, 57_) 1.4 седан 75 14 NV
OPEL ASTRA F (56_, 57_) 1.4 Si седан 82 C 14 SE
OPEL ASTRA F Estate (51_, 52_) 1.4 i универсал 60 C 14 NZ
OPEL ASTRA F Estate (51_, 52_) 1.4 универсал 75 14 NV
OPEL ASTRA F Estate (51_, 52_) 1.4 Si универсал 82 C 14 SE
OPEL ASTRA F Estate (51_, 52_) 1.4 универсал 82 14 SE
OPEL ASTRA F Convertible (53_B) 1.4 Si Кабриолет 82 C 14 SE
OPEL ASTRA F Van (55_) 1.4 i Фургон 60 C 14 NZ
OPEL ASTRA F CLASSIC Hatchback 1.4 i Наклонная задняя часть 60 X 14 NZ
OPEL ASTRA F CLASSIC Saloon 1.4 i седан 60 X 14 NZ
OPEL CORSA A Hatchback (93_, 94_, 98_, 99_) 1.2 i Наклонная задняя часть 45 C 12 NZ
OPEL CORSA A Hatchback (93_, 94_, 98_, 99_) 1.2 N Наклонная задняя часть 52 12 NV
OPEL CORSA A Hatchback (93_, 94_, 98_, 99_) 1.2 S Наклонная задняя часть 55 12 ST
OPEL CORSA A Hatchback (93_, 94_, 98_, 99_) 1.3 Наклонная задняя часть 60 13 NB
OPEL CORSA A Hatchback (93_, 94_, 98_, 99_) 1.3 i Наклонная задняя часть 60 C 13 N
OPEL CORSA A Hatchback (93_, 94_, 98_, 99_) 1.3 S Наклонная задняя часть 70 13 SB
OPEL CORSA A Hatchback (93_, 94_, 98_, 99_) 1.4 i Наклонная задняя часть 60 C 14 NZ
OPEL CORSA A Hatchback (93_, 94_, 98_, 99_) 1.4 S Наклонная задняя часть 72 14 NV
OPEL CORSA A Hatchback (93_, 94_, 98_, 99_) 1.4 Si Наклонная задняя часть 82 C 14 SE
OPEL CORSA A TR (91_, 92_, 96_, 97_) 1.2 i седан 45 C 12 NZ
OPEL CORSA A TR (91_, 92_, 96_, 97_) 1.2 S седан 55 12 ST
OPEL CORSA A TR (91_, 92_, 96_, 97_) 1.3 седан 60 13 NB,C 13 N
OPEL CORSA A TR (91_, 92_, 96_, 97_) 1.3 S седан 70 13 SB
OPEL CORSA A Box 1.2 Фургон 54 12 ST
OPEL CORSA A Box 1.3 Фургон 60 13 NB
OPEL CORSA A Box 1.3 Фургон 69 13 SB
OPEL KADETT E Hatchback (33_, 34_, 43_, 44_) 1.2 Наклонная задняя часть 55 12 SC
OPEL KADETT E Hatchback (33_, 34_, 43_, 44_) 1.3 N Наклонная задняя часть 60 13 N,13 NB
OPEL KADETT E Hatchback (33_, 34_, 43_, 44_) 1.3 i Cat Наклонная задняя часть 60 C 13 N
OPEL KADETT E Hatchback (33_, 34_, 43_, 44_) 1.3 S Наклонная задняя часть 75 13 S
OPEL KADETT E Hatchback (33_, 34_, 43_, 44_) 1.4 i Наклонная задняя часть 60 C 14 NZ
OPEL KADETT E Hatchback (33_, 34_, 43_, 44_) 1.4 S Наклонная задняя часть 75 14 NV
OPEL KADETT E (39_, 49_) 1.2 седан 55 12 SC
OPEL KADETT E (39_, 49_) 1.3 N седан 60 13 N,13 NB
OPEL KADETT E (39_, 49_) 1.3 i Cat седан 60 C 13 N
OPEL KADETT E (39_, 49_) 1.3 S седан 75 13 S
OPEL KADETT E (39_, 49_) 1.4 i седан 60 C 14 NZ
OPEL KADETT E (39_, 49_) 1.4 S седан 75 14 NV
OPEL KADETT E Estate (35_, 36_, 45_, 46_) 1.2 универсал 55 12 SC
OPEL KADETT E Estate (35_, 36_, 45_, 46_) 1.3 N универсал 60 13 N
OPEL KADETT E Estate (35_, 36_, 45_, 46_) 1.3 i Cat универсал 60 C 13 N
OPEL KADETT E Estate (35_, 36_, 45_, 46_) 1.3 S универсал 75 13 S
OPEL KADETT E Estate (35_, 36_, 45_, 46_) 1.4 i универсал 60 C 14 NZ
OPEL KADETT E Estate (35_, 36_, 45_, 46_) 1.4 S универсал 75 14 NV
OPEL KADETT E Convertible (43B_) 1.3 S Кабриолет 75 13 S
OPEL KADETT E Convertible (43B_) 1.4 i Кабриолет 60 C 14 NZ
OPEL KADETT E Convertible (43B_) 1.4 S Кабриолет 75 14 NV
OPEL KADETT E Box (37_, 47_) 1.2 Фургон 55 12 SC
OPEL KADETT E Box (37_, 47_) 1.3 N Фургон 60 13 N,13 NB
OPEL KADETT E Box (37_, 47_) 1.4 i Фургон 60 C 14 NZ
OPEL KADETT E Combo (38_, 48_) 1.3 N Фургон 60 13 N
OPEL KADETT E Combo (38_, 48_) 1.3 S Фургон 75 13 S
OPEL KADETT E Combo (38_, 48_) 1.4 i Фургон 60 C 14 NZ
OPEL KADETT E Combo (38_, 48_) 1.4 S Фургон 75 14 NV
OPEL VECTRA A Hatchback (88_, 89_) 1.4 S Наклонная задняя часть 75 14 NV
OPEL VECTRA A (86_, 87_) 1.4 S седан 75 14 NV

Технические параметры

Диаметр детали [мм] (D) 190
Дополнительная информация профиль ступицы:15.6x18.7-14N
Кол-во шлицов внутренних [шт] (z) 14
Вес, кг 1.11

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.