GSW-2824P, Неуправляемый коммутатор Planet 24 порта 10/100/1000Мб/с 802.3at POE 250Вт, 2 порта 10/100/1000Мб/с, 2 порта TP/SFP combo 1000Мб/
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 5-7 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
55 420 руб.
Добавить в корзину 1 шт.
на сумму 55 420 руб.
Номенклатурный номер: 8011280331
Артикул: GSW-2824P
Бренд: Нет торговой марки
Описание
Сетевое оборудование PLANET( продолжение 2 часть)
Physical Port24-port 10/100/1000BASE-T RJ45 copper with PoE injector function
4 10/100/1000BASE-T RJ45 copper interfaces
2 1000BASE-X SFP combo interfaces, shared with Ports 27~28
Power over Ethernet
Complies with IEEE 802.3at Power over Ethernet Plus end-span PSE
Up to 24 ports of IEEE 802.3af / 802.3at devices powered (ports 1~24)
Supports PoE power up to 32 watts for each PoE port, with a total PoE budget of 250W.
Each port supports 54V DC power to PoE powered device.
Auto detects powered device (PD)
Supports PD alive function.
Circuit protection prevents power interference between ports.
Remote power feeding up to 100m in standard mode with 250m in extend mode
Switching
Hardware-based 10/100/1000Mbps auto-negotiation and auto MDI/MDI-X
Supports IEEE802.3x flow control in full-duplex mode and backpressure in half-duplex mode
Integrates address look-up engine, supporting 8K absolute MAC addresses
9K jumbo frame supports all speeds (10/100/1000Mbps)
Hardware-based DIP switch for Standard, VLAN or Extend mode selection;
VLAN mode: Ports 1~24 cannot communicate with each other, but can communicate with the uplink ports 25~28 and SFP ports 27~ 28
Extend mode: Ports 1~8 have data rate of 10Mbps. The farthest transmission distance is up to 250 meters and all ports can communicate with each other.
VLAN mode is to isolate ports to prevent broadcast storm and defend DHCP spoofing
Automatic address learning and address aging
Hardware
19-inch rack-mount size, 1U height
LED indicators for system power, per port PoE ready and PoE activity, speed, Link/Act
2 fans to provide stable and efficient power performance
Supports contact discharge of ±6KV DC and air distance discharge of ±8KV DC for Ethernet ESD protection
Supports ±6KV surge immunity
Centralized Power Management for Gigabit Ethernet PoE Networking
To facilitate 32W PoE power network applications with Gigabit speed transmission, PLANET GSW-2824P is equipped with 24 10/100/1000BASE-T Gigabit Ethernet ports, 2 extra Gigabit TP ports and 2 1000BASE-X SFP combo interfaces with the inner power system. With a total of 250 watts of PoE budget, it features high-performance Gigabit IEEE 802.3af PoE (up to 15.4W) and IEEE 802.3at PoE+ (up to 32W) capabilities on all ports.
By offering reliable switching technology and advanced networking features, the GSW-2824P optimizes the installation and power management of network devices such as wireless access points, VoIP phones, and security cameras. It also eliminates time and cost of deployment by integrating power and data switching into one unit and freeing network devices from restrictions of power outlet locations and the additional AC wiring.
Perfect Integrated Solution for PoE IP Surveillance
The GSW-2824P brings you an ideally secure surveillance system at a lower total cost. The GSW-2824P provides 24 10/100/1000Mbps 802.3at PoE+ ports able to provide sufficient PoE power to 24 IEEE 802.3af/IEEE 802.3at PoE+ IP cameras at the same time. It is also able to connect with one 25-channel NVR or three 8-channel NVRs, uplinked to backbone switch and the monitoring center. With such a high-performance switch architecture, the recorded video files from the PoE IP cameras can be saved to the NVR system where the administrator can control and monitor the surveillance images in both the local LAN and remote sites.
Ethernet Data Transmission Distance Extension
The DIP switch provides “Standard”, “VLAN” and “Extend” operation modes.
The GSW-2824P operates as a normal IEEE 802.3at PoE+ switch in the “Standard” operation mode.
The “VLAN” operation mode features port-based VLAN function that helps to prevent the IP camera’s multicast or broadcast storm from influencing each other.
In the “Extend” operation mode, the GSW-2824P operates on a per-port basis at 10Mbps duplex operation but supports 20-watt PoE power output over a distance of up to 250 meters overcoming the 100m limit on Ethernet UTP cable.
With this brand-new feature, the GSW-2824P provides an additional solution for 802.3at PoE+ distance extension, thus saving the cost of Ethernet cable installation.
Powered Device Alive Check
The GSW-2824P adopts not only Power over Ethernet technology, but also automated PD monitoring and real-time PoE status.
The PD alive check feature is applied in Standard, VLAN and Extend modes. After the PoE of the port is powered on, the device starts to detect whether the port is transmitting data. If the port does not transmit data and the duration exceeds a specific time, PoE will automatically power off and then re-power. It also will greatly enhance the network reliability in that the PoE port will reset the PD power, thus reducing administrator’s management burden.
Flexible Extension Solution
The two SFP ports built in the GSW-2824P are compatible with the 1000BASE-SX/LX SFP (Small Form-factor Pluggable) fiber transceiver, uplinked to backbone switch and monitoring center in long distance. The distance can be extended from 550 meters (multi-mode fiber) to 10/20/30/40/50/60/70/120 kilometers (single-mode fiber or WDM fiber). They are well suited for applications within the enterprise data centers and distributions.
Технические параметры
Вес, кг | 3.5 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.