DTM04-6P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 270 руб.
от 2 шт. —
1 190 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Описание
Электроэлемент
ZPF000000000130335
Технические параметры
Application | Wire-to-Wire |
Attachment Hole Diameter | 1 mm |
Brand | TE Connectivity/DEUTSCH |
Color | Gray |
Current Rating | 7.5 A |
Factory Pack Quantity | 1 |
Gender | Pin(Male) |
Height | 23.8 mm |
Housing Material | Polyamide(PA) |
Ingress Protection | IP68 |
Length | 1.72 in |
Locking Mechanism | Integrated in Housing |
Manufacturer | TE Connectivity |
Material | Plastic |
Mounting Angle | Straight |
Mounting Method | Yes |
Mounting Style | In Line |
Number of Positions | 6 Position |
Number of Rows | 2 Row |
Operating Temperature Range | -55 C to 125 C |
Packaging | Bulk |
Part # Aliases | DTM04-6P-L DTM04-6P-LD DTM04-6P-LS ZPF000000000130335 |
Pitch | 0.165 in |
Product | Housings |
Product Category | Automotive Connectors |
RoHS | Details |
Series | DTM |
Tradename | DT |
Type | Receptacle |
Voltage Rating | 250 VDC |
Width | 19.2 mm |
Wire Gauge Range | 22 AWG-16 AWG |
Для Использования с | AMP DTM Series Size 20 Pin Contacts |
Класс Защиты IP | IP68 |
Количество Положений | 6вывод(-ов) |
Линейка Продукции | DTM |
Материал Корпуса Соединителя | Корпус из Нейлона(Полиамида), Стеклонаполненного |
Номинальное Напряжение | 250В DC |
Тип Электрического Разъема | Гнездо |
Ток | 7.5А |
Application: | Wire to Wire |
Attachment Hole Diameter: | 1 mm |
Brand: | TE Connectivity/DEUTSCH |
Color: | Gray |
Contact Gender: | Without Pin Contacts |
Current Rating: | 7.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Receptacle(Female) |
Housing Material: | Plastic |
Ingress Protection: | IP68, IP6K9K |
Insulation: | Insulated |
Locking Mechanism: | Integrated in Housing |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Mating Gender: | Plug |
Mating Part Number: | DTM06-6S-xxxx |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 6 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 4.19 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Row Spacing: | 7.11 mm |
Series: | DTM |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | DT |
Type: | 6-Way |
Voltage Rating: | 250 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 22 AWG |
Wire Gauge Range: | 22 AWG to 16 AWG |
Вес, г | 9.65 |
Техническая документация
Чертеж
pdf, 131 КБ