NCP803SN293D3T1G, Voltage Supervisor 3.08V max. 3-Pin SOT-23, NCP803SN293D3T1G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Кратность заказа 20 шт.
Добавить в корзину 20 шт.
на сумму 2 800 руб.
Описание
Semiconductors\Power Management ICs\Voltage Supervisors
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Технические параметры
Maximum Monitored Voltage | 4.9V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +105 °C |
Maximum Reset Threshold Voltage | 3.08V |
Minimum Monitored Voltage | 1.2V |
Minimum Operating Supply Voltage | 1.2 V |
Minimum Operating Temperature | -40 °C |
Minimum Reset Threshold Voltage | 2.78V |
Mounting Type | Surface Mount |
Number of Supervisors | 1 |
Package Type | SOT-23 |
Pin Count | 3 |
Voltage Supervisor Type | Microprocessor Reset Monitor |
Watchdog Timer | No |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Reset Active Time (ms) | 330 |
Maximum Reset Threshold Voltage (V) | 2.96 |
Maximum Supply Current (uA) | 0.8(Typ) |
Minimum Operating Supply Voltage (V) | 1.2 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.89 |
Monitored Voltage (V) | 1.2 to 4.9 |
Mounting | Surface Mount |
Output Driver | Active Low/Open Drain |
Packaging | Tape and Reel |
Part Status | LTB |
PCB changed | 3 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | Voltage Monitor |
Typical Reset Threshold Voltage (V) | 2.93 |
Вес, г | 7 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем