HYT939P(16BAR)

HYT939P(16BAR)
Изображения служат только для ознакомления,
см. техническую документацию
179 шт., срок 6-8 недель
18 710 руб.
от 10 шт.13 730 руб.
от 29 шт.12 870 руб.
от 87 шт.12 435.25 руб.
Добавить в корзину 1 шт. на сумму 18 710 руб.
Номенклатурный номер: 8011876942

Описание

HYT Digital Humidity & Temperature Modules
Innovative Sensor Technology HYT Digital Humidity and Temperature Modules are ideal for general-purpose humidity applications with the best accuracy at 0°C to +50°C and 0 to 90% relative humidity (RH). The series provides low hysteresis, low drift, and stability at high humidity. The modules have an I 2 C protocol with easy integration and are interchangeable without adjustments. The HYT 271 devices feature a fast response time in a compact 10.2mm x 5.1mm x 1.8mm size. The modules are available with an exposed sensor or a globtop version. The HYT 939p module is pressure tight up to 16 bar and comes in a robust TO39 package. Innovative Sensor Technology HYT Digital Humidity and Temperature Modules are fully calibrated and temperature compensated.

Технические параметры

Brand: Innovative Sensor Technology
Factory Pack Quantity: Factory Pack Quantity: 29
Interface Type: I2C
Manufacturer: Innovative Sensor Technology
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 850 uA
Output Type: Digital
Package / Case: 8.1 mm x 5 mm
Packaging: Tray
Part # Aliases: 153658
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Humidity Sensors
RH Accuracy: +/-1.8%
RH Range: 0%to 100%
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.