28R1517-000

28R1517-000
Изображения служат только для ознакомления,
см. техническую документацию
25 шт. со склада г.Москва, срок 3-8 дней
500 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Альтернативные предложения2
Номенклатурный номер: 8011959261
Бренд: Laird Technologies

Описание

28x Ferrite Cable Cores Laird Performance Materials 28x Ferrite Cable Cores come in 4 variants including split/snap-on (28A), cylindrical (28B), solid core (28R), and split core (28S) variants. The 28x ferrite cable cores are constructed from ultra-thin mixtures of iron, nickel, and zinc oxides. These cable cores are available in cylinder, ribbon, split-flat, and clamp-on shape. The 28x ferrite cable cores provide excellent differential and common mode EMI suppression on flat cable assemblies.

Технические параметры

Brand: Laird Performance Materials
Core Material: 28
Factory Pack Quantity: 196
Impedance: 230 Ohms
Inside Height: 1.91 mm
Inside Length: 26.67 mm
Manufacturer: Laird Performance Materials
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Outside Height: 12.07 mm
Outside Length: 38.1 mm
Outside Width: 25.4 mm
Packaging: Bulk
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Flat Ribbon Cable Cores Solid
Subcategory: Ferrites
Test Frequency: 100 MHz

Техническая документация

Datasheet
pdf, 1730 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.