SFR2500002004FR500, Metal Film Resistors - Through Hole 400mW 2Mohms 1% SFR55 Historical p/n
67 руб.
от 10 шт. —
33 руб.
от 100 шт. —
15 руб.
от 1000 шт. —
9.20 руб.
Добавить в корзину 1 шт.
на сумму 67 руб.
Описание
2 MOhms В±1% 0.4W Through Hole Resistor Axial Metal Film
Технические параметры
Composition | Metal Film |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.098"" Dia x 0.256"" L(2.50mm x 6.50mm) |
Supplier Device Package | Axial |
Temperature Coefficient | В±250ppm/В°C |
Case Style | Conformal Coated |
Construction | Cylindrical |
Failure Rate | Not Required |
Flame-Proof Support | NO |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 155C |
Packaging | Tape and Reel |
Product Depth (mm) | Not Required(mm) |
Product Height (mm) | Not Required(mm) |
Temperature Range @ Derated Power | 70 TO 155 |
Termination Style | Axial |
Type | Metal Film |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 131 КБ