MMK5103K400J01L16.5TR18, Film Capacitors 400volts 0.01uF 10%

MMK5103K400J01L16.5TR18, Film Capacitors 400volts 0.01uF 10%
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.96 руб.
от 100 шт.54 руб.
от 1000 шт.34.30 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8012151452
Артикул: MMK5103K400J01L16.5TR18
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Film Capacitors
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номинальная емкость 0.01
Единица измерения мкф
Brand: KEMET
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Capacitance: 0.01 uF
Dielectric: Polyester
Factory Pack Quantity: Factory Pack Quantity: 2500
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Life: 200000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Series: MMK
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: Metallized Polyester Film Capacitors
Voltage Rating AC: 200 VAC
Voltage Rating DC: 400 VDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»