RAYRIM-NR6-0-SP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
640 руб.
Кратность заказа 100 шт.
от 1000 шт. —
600 руб.
Добавить в корзину 100 шт.
на сумму 64 000 руб.
Описание
Wire & Cable\Wire & Cable Management\Heat Shrink Tubing and Sleeves
Rayrim edging or door seals also known as grommet strips, are extruded strips or seals made from black flame retardant radiation cross-linked polyolefin.
Технические параметры
Brand: | TE Connectivity |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Family: | Rayrim |
Features: | Flame-Retardant |
Inside Diameter: | 0.8 mm |
Manufacturer: | TE Connectivity |
Material: | Polyolefin(PO) |
Maximum Operating Temperature: | +80 C |
Maximum Temperature: | +80 C |
Minimum Operating Temperature: | -55 C |
Minimum Shrink Temperature: | +120 C |
Packaging: | Reel |
Part # Aliases: | 5108764005 |
Product Category: | Heat Shrink Tubing and Sleeves |
Product Type: | Heat Shrink Tubing and Sleeves |
Product: | Tubing |
Recovered Diameter: | 0.6 mm |
Subcategory: | Wire & Cable Management |
Type: | Flame Retardant |
Colour | Black |
Grommet Type | Grommet Strip |
Material | Polyolefin |
Maximum Panel Thickness | 0.8mm |
Minimum Panel Thickness | 0.6mm |
Series | Rayrim |
Техническая документация
Datasheet
pdf, 87 КБ
Datasheet RAYRIM-NR8-0-SP|75
pdf, 99 КБ