DTV6-2RN2, Limit Switches DPDT 2NC/2NO 10A Top Roller Arm

Фото 1/3 DTV6-2RN2, Limit Switches DPDT 2NC/2NO 10A Top Roller Arm
Изображения служат только для ознакомления,
см. техническую документацию
72 870 руб.
Добавить в корзину 1 шт. на сумму 72 870 руб.
Номенклатурный номер: 8012161485
Артикул: DTV6-2RN2

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.50.90.55
Mounting Flange Mount
Type Medium Duty
Actuator Style Top Adjustable Roller Arm
Device Type Linear
Switch Configuration N.O./N.C.
Pole Throw Configuration DPDT
Maximum Current Rating (A) 0.3@125VDC
Operating Force (N) 8.34
Release Force (N) 1.67(Min)
Termination Style Conduit
Maximum Pre-Travel 6.76mm
Minimum Over-Travel 5.56mm
Minimum Operating Temperature (°C) -32
Maximum Operating Temperature (°C) 71
Product Length (mm) 77.22
Product Depth (mm) 53.98
Product Height (mm) 101.6
Actuator Roller
Contact Form DPDT
Current Rating 10 A
Factory Pack Quantity 1
Illuminated Non-Illuminated
IP Rating IP66
NEMA Rating 1, 3, 4
Operating Force 2.78 N to 8.34 N
Tradename Microswitch
Voltage Rating AC 250 VAC
Voltage Rating DC 250 VDC