R53BW46805000K, Film Capacitors 350VAC 800Volt 6.8uF THB Grd IIB AECQ2

Фото 1/2 R53BW46805000K, Film Capacitors 350VAC 800Volt 6.8uF THB Grd IIB AECQ2
Изображения служат только для ознакомления,
см. техническую документацию
1 680 руб.
от 10 шт.1 350 руб.
от 44 шт.1 200 руб.
от 88 шт.1 039.23 руб.
Добавить в корзину 1 шт. на сумму 1 680 руб.
Номенклатурный номер: 8012162872
Артикул: R53BW46805000K
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Film Capacitors
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номинальная емкость 6.8
Единица измерения мкф
Brand: KEMET
Capacitance - nF: 6800 nF
Capacitance: 6.8 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 44
Lead Spacing: 37.5 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Tray
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: Suppression Film Capacitors
Qualification: AEC-Q200
Series: R53B
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating AC: 350 VAC
Voltage Rating DC: 1 kVDC
Capacitance 6.8µF
Mounting Type Through Hole
Series R53B
Tolerance ±10%
Voltage 350V ac

Техническая документация

Datasheet
pdf, 1017 КБ
Datasheet
pdf, 1186 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»