74LVC541AT20-13, Buffers & Line Drivers Octal Buffers Line Drivers 3-State

74LVC541AT20-13, Buffers & Line Drivers Octal Buffers Line Drivers 3-State
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.140 руб.
от 100 шт.93 руб.
от 500 шт.75.62 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Посмотреть аналоги12
Номенклатурный номер: 8012166072
Артикул: 74LVC541AT20-13
Бренд: DIODES INC.

Описание

Semiconductors\Logic ICs\Buffers & Line Drivers
74LVCx Octal CMOS Logic
Diodes Inc 74LVCx is a low voltage CMOS logic family for use in computer and consumer electronics applications. The inputs are tolerant to 5.5V even when Vcc is 3V allowing the parts to be used in mixed voltage applications. Devices can be utilized to accept TTL input voltage input levels.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2500
High Level Output Current: -24 mA
Logic Family: LVC
Logic Type: CMOS
Low Level Output Current: 24 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Operating Supply Current: 40 uA
Output Type: 3-State
Package / Case: TSSOP-20
Pd - Power Dissipation: 500 mW(1/2 W)
Polarity: Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.8 ns at 3.3 V
Series: 74LVC541
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Tradename: OCTALS
Вес, г 0.19

Техническая документация

Datasheet 74LVC541AQ20-13
pdf, 462 КБ