PHE450HA6100JR05, Film Capacitors 250V 0.100uF 5% LS=10mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
от 10 шт. —
150 руб.
от 100 шт. —
106 руб.
от 600 шт. —
81.86 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
Passive Components\Capacitors\Film Capacitors
Power Conversion ComponentsYAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Номинальная емкость | 0.1 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance - nF: | 100 nF | |
Capacitance - pF: | 100000 pF | |
Capacitance: | 0.1 uF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: Factory Pack Quantity: | 600 | |
Lead Diameter: | 1 mm | |
Lead Spacing: | 10 mm | |
Lead Style: | Straight | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | F450AP104J250C | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | AC and Pulse Film Capacitors | |
Series: | PHE450 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 5% | |
Type: | Double Metallized Polypropylene Film | |
Voltage Rating AC: | 180 VAC | |
Voltage Rating DC: | 250 VDC | |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 845 КБ