T550B507M035AH, Tantalum Capacitors - Polymer 35V 500 uF 110mOhms 20%
см. техническую документацию
Описание
T550 axial leaded polymer hermetically sealed (PHS) devices are tantalum capacitors with a Ta anode and Ta2O5 dielectric. A conductive organic polymer replaces the traditionally used MnO2 or wet electrolyte as the cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency and low temperature. The PHS device also exhibits a benign failure mode which eliminates the case breach that can occur in wet tantalum capacitors. Additionally, this part may be operated at voltages up to 80% of rated voltage with equivalent or better reliability than traditional MnO2 or wet tantalum capacitors operated at 50% of rated voltage. PHS capacitors also offer higher ripple current handling capability and a lower ESR range than wet tantalums. With reduced ESR and enhanced capacitance retention at higher frequencies and low temperatures, these parts provide the highest total capacitance and the most economical solution for high power applications.
• Includes F-Tech anode which eliminates hidden defects in the dielectric
• 100% simulated breakdown screening
• Maximum operating temperature of +105°C
• Polymer cathode technology, extremely low ESR
• High frequency and low temperature capacitance retention
• 100% constant voltage conditioning (240 hours), 100% surge current tested
• Volumetrically efficient, non-ignition failure mode
• Approximately 25% lighter than equivalent wet tantalum
Технические параметры
Номинальная емкость,мкФ | 500 | |
Единица измерения | мкф | |
Длина изделия | 20.88мм | |
Допуск Емкости | ±20% | |
Емкость | 500мкФ | |
Код Размера Производителя | B | |
Корпус Конденсатора / Пакет | Осевые выводы | |
Линейка Продукции | T550 Series | |
Максимальная Рабочая Температура | 105°C | |
Минимальная Рабочая Температура | -55°C | |
Напряжение (DC) | 35В | |
Пульсирующий ток | 1.24А | |
Эффективное Последовательное Сопротивление | 0.11Ом |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические танталовые»