BAF1-2RN-RH, Limit Switches SPDT Top Plunger Actuator-Rt Snp Act
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
55 890 руб.
от 3 шт. —
49 290 руб.
от 7 шт. —
46 000 руб.
от 14 шт. —
44 803.39 руб.
Добавить в корзину 1 шт.
на сумму 55 890 руб.
Описание
Switches\Limit Switches
The BAF limit switch series from Honeywell is designed for use within a medium duty environment. The elastomer boot on sealed actuator verions protects the actuating mechanism and the internal basic switch from contaminants.
Технические параметры
Actuator | Plunger |
Actuator Style | Plunger |
Connector Type | 4-pin M12 |
Contact Form | SPDT |
Current Rating | 20 A |
Factory Pack Quantity | 1 |
Illuminated | Non-Illuminated |
NEMA Rating | 1, 3, 4, 13 |
Operating Force | 11.2 N |
Termination Style | Connector |
Tradename | Microswitch |
Voltage Rating AC | 480 VAC |
Voltage Rating DC | 250 VDC |
Action Type | Snap Action |
Actuator Type | Plunger |
Connection Type | 1/2 in NPT |
Housing Material | Die Cast Aluminium |
Maximum AC Voltage | 480V |
Maximum Current | 20A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +71°C |
Minimum Operating Temperature | -32°C |
Mounting Orientation | Vertical |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SPDT |
Series | BAF |
Width | 54.8mm |