CUS200M12, AC/DC Power Supply Single-OUT 12V 16.7A 250W 17-Pin

CUS200M12, AC/DC Power Supply Single-OUT 12V 16.7A 250W 17-Pin
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 580 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 55 160 руб.
Альтернативные предложения2
Номенклатурный номер: 8002241876
Артикул: CUS200M12
Бренд: TDK (TDK-Lambda)

Описание

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user definable output voltage, currents, and medical approvals as standard. The products are capable of operating in a wide range of temperatures and come in a variety of sizes.

Технические параметры

Brand: TDK-Lambda
Efficiency: 93%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 265 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 16.7 A
Output Power: 200.4 W
Output Voltage-Channel 1: 12 VDC
Packaging: Bulk
Part # Aliases: CUS200M-12
Power - Convection: 200.4 W
Power - Forced Air: 200.4 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CUS200M
Subcategory: AC-DC Power Supply

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.