ADM706SARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Описание
Преобразователь электрических величин ADM706SARZ
Технические параметры
Base Product Number | ADM706 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output | Push-Pull, Totem Pole |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
Reset | Active Low |
Reset Timeout | 160ms Minimum |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Type | Simple Reset/Power-On Reset |
Video File | Introducing Power by Linear |
Voltage - Threshold | 2.93V |
Battery Backup Switching: | No Backup |
Brand: | Analog Devices |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Manual Reset: | Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 250 uA |
Output Type: | Active Low, Push-Pull |
Overvoltage Threshold: | 3 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 470 mW |
Power Fail Detection: | Yes |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | ADM706 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.75 V |
Threshold Voltage: | 2.93 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 2.85 V |
Watchdog Timers: | Watchdog |
Category | Integrated Circuits(ICs) |
Family | PMIC-Supervisors |
Online Catalog | Simple Reset/Power-On Reset |
Packaging | Tube |
Product Training Modules | Voltage Supervisor 101 |
Standard Package | 98 |
Вес, г | 0.15 |
Техническая документация
ADM705-ADM708 datasheet
pdf, 150 КБ
ADM706P_706R_706S_706T_708R_708S_708T
pdf, 360 КБ
Datasheet
pdf, 399 КБ
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем