B3221B7L111260E100, Board to Board & Mezzanine Connectors BTB ConnP0.50mm H8.4mm Plug 60P W/MYLAR

B3221B7L111260E100, Board to Board & Mezzanine Connectors BTB ConnP0.50mm H8.4mm Plug 60P W/MYLAR
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 10 шт.660 руб.
от 250 шт.527 руб.
от 500 шт.474.49 руб.
Добавить в корзину 1 шт. на сумму 830 руб.
Номенклатурный номер: 8012486221
Артикул: B3221B7L111260E100
Бренд: Amphenol

Описание

Connectors\Board to Board & Mezzanine Connectors
0.5mm Power Pin Floating Board-to-Board Connectors

Amphenol Aorora 0.50mm Power Pin Floating Board-to-Board Connectors offer a high-speed transmission rating of 10Gb/s and up to a 5A current rating per power pin. These connectors feature a low-profile design that saves PCB space and a 0.50mm pitch for a reduced PCB footprint. The LCP material offers a UL 94V-0 flammability rating. Amphenol Aorora 0.50mm Floating Board-to-Board Connectors are ideal for applications that require large current and space-saving solutions, including LED displays, service robots, infotainment, and MRI/CT scan devices.

Технические параметры

Brand: Amphenol Aorora
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA, 5 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 500 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Positions: 60 Position
Pitch: 0.5 mm
Product Category: Board to Board и Mezzanine Connectors
Product Type: Board to Board и Mezzanine Connectors
Product: Plugs
Subcategory: Board to Board и Mezzanine Connectors
Termination Style: Solder Pin
Voltage Rating: 50 V, 200 V

Техническая документация

Datasheet
pdf, 386 КБ