ISO1H811G, Gate Drivers DRIVER IC'S

ISO1H811G, Gate Drivers DRIVER IC'S
Изображения служат только для ознакомления,
см. техническую документацию
2 710 руб.
от 10 шт.2 330 руб.
от 25 шт.2 080 руб.
от 100 шт.1 673.62 руб.
Добавить в корзину 1 шт. на сумму 2 710 руб.
Номенклатурный номер: 8005241191
Артикул: ISO1H811G

Описание

Semiconductors\Power Management ICs\Gate Drivers
EiceDRIVER™ Gate Driver ICs Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That"s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 800
Fall Time: 89 us
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 8 Driver
Number of Outputs: 8 Output
Operating Supply Current: 4.5 mA
Output Current: 625 mA
Package/Case: SOIC-36
Part # Aliases: SP000413798 ISO1H811GXT ISO1H811GAUMA1
Pd - Power Dissipation: 3.3 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Rise Time: 64 us
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: Si
Type: High-Side
Вес, г 2.105

Техническая документация

Datasheet
pdf, 1610 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем