P-NUCLEO-IOD01A1, STM32L073RZT6 Nucleo Board with IO-Link and Sensor Expansion Boards 192KB 20KB

Фото 1/2 P-NUCLEO-IOD01A1, STM32L073RZT6 Nucleo Board with IO-Link and Sensor Expansion Boards 192KB 20KB
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 340 руб.
Добавить в корзину 1 шт. на сумму 37 340 руб.
Альтернативные предложения2
Номенклатурный номер: 8012551702
Артикул: P-NUCLEO-IOD01A1
Бренд: STMicroelectronics

Описание

180110

STM32 Nucleo pack composed of the NUCLEO-L073RZ development board, the STEVAL-IOD003V1 evaluation board and the X-NUCLEO-IKS01A2 expansion board. The STEVAL-IOD003V1 offers an IO-Link device PHY layer (L6362A) while the NUCLEO-L073RZ runs an IO-Link demo stack (developed by and property of TEConcept Gmbh) compatible with rev 1.1 and firmware controlling the X-NUCLEO-IKS01A2 sensors. The STM32 Nucleo pack provides an affordable and easy to use solution for the development of IO-Link and SIO applications, L6362A communication features and robustness together with the STM32L073RZT6 computation performance.

• Equipped with Arduino UNO R3 connectors
• Compatible with STEVAL-IOD003V1, X-NUCLEO-IKS01A2 and NUCLEO-L073RZ boards

Технические параметры

Линейка Продукции Nucleo
Производитель Чипа STMicroelectronics
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: NUCLEO-L073RZ, STEVAL-IOD003V1, X-NUCLEO-IKS01A2
Manufacturer: STMicroelectronics
Operating Supply Voltage: 6.5 V to 35 V
Packaging: Bulk
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Development Boards
Series: P-NUCLEO
Subcategory: Development Tools
Tool Is For Evaluation Of: L6362A
Tradename: NUCLEO
Type: I/O-Link Transceiver
Вес, г 117

Техническая документация

Datasheet
pdf, 456 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.