OP462GSZ, Операционный усилитель
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 140 руб.
Добавить в корзину 1 шт.
на сумму 2 140 руб.
Посмотреть аналоги4
Описание
Integrated Circuits (ICs)\Linear ICs\Amplifiers - Op Amps, Buffer, Instrumentation
Четырехканальный маломощный усилитель операционного усилителя R-R O / P ± 6 В / 12 В, 14-контактная трубка SOIC N
Технические параметры
Bandwidth | 15 MHz |
Case/Package | R |
Common Mode Rejection Ratio | 110 dB |
Dual Supply Voltage | 5 V |
Gain Bandwidth Product | 15 MHz |
Input Bias Current | 260 nA |
Input Offset Voltage (Vos) | 325 µV |
Max Dual Supply Voltage | 6 V |
Max Operating Temperature | 125 °C |
Max Supply Voltage | 12 V |
Min Dual Supply Voltage | 1.35 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 2.7 V |
Nominal Supply Current | 550 µA |
Number of Amplifiers | 4 |
Number of Channels | 4 |
Number of Circuits | 4 |
Number of Elements | 4 |
Number of Pins | 14 |
Operating Supply Current | 3.1 mA |
Output Current per Channel | 30 mA |
Packaging | Rail/Tube |
Power Supply Rejection Ratio (PSRR) | 110 dB |
Quiescent Current | 775 µA |
Settling Time | 475 ns |
Slew Rate | 13 V/µs |
Voltage Gain | 98.89 dB |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Bias Current (uA) | 0.6 5V |
Maximum Input Offset Current (uA) | 0.025 5V |
Maximum Input Offset Voltage (mV) | 0.325 5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 12 |
Maximum Supply Current (mA) | 2.8 5V |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 120(Typ) |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Dual|Single |
PPAP | No |
Process Technology | BiCOM |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended Industrial |
Type | Low Power Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5 |
Typical Gain Bandwidth Product (MHz) | 15 |
Typical Input Noise Voltage Density (nV/rtHz) | 9.5 5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.4 5V |
Typical Settling Time (ns) | 540 |
Typical Single Supply Voltage (V) | 3|5|9 |
Typical Slew Rate (V/us) | 10 5V |
Typical Voltage Gain (dB) | 98.89 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Gain Bandwidth Product | 15MHz |
Typical Input Voltage Noise Density | 9.5nV/√Hz |
Typical Single Supply Voltage | 3 → 9 V |
Typical Slew Rate | 10V/µs |
Typical Voltage Gain | 99 dB |
Width | 4mm |
Вес, г | 0.53 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем