46562-9315, Conn Board to Board RCP 5Power/15Signal POS 3mm/2.5mm/2mm Press Fit ST Top Entry Thru-Hole EXTreme Ten60Power Tray

46562-9315, Conn Board to Board RCP 5Power/15Signal POS 3mm/2.5mm/2mm Press Fit ST Top Entry Thru-Hole EXTreme Ten60Power Tray
Изображения служат только для ознакомления,
см. техническую документацию
3 290 руб.
Мин. кол-во для заказа 10 шт.
от 30 шт.3 230 руб.
от 55 шт.3 170 руб.
Добавить в корзину 10 шт. на сумму 32 900 руб.
Номенклатурный номер: 8012628890
Артикул: 46562-9315
Бренд: Molex

Описание

Conn Board to Board RCP 5Power/15Signal POS 3mm/2.5mm/2mm Press Fit ST Top Entry Thru-Hole EXTreme Ten60Power Tray

EXTreme Ten60Power Hybrid Power/Signal Connectors

Molex EXTreme Ten60Power Hybrid Power-and-Signal Connectors provide up to 260A per linear inch, fast response times, and easy configuration for individual design requirements. The series is designed for board-to-board, wire-to-board, and panel-to-board uses that require high current density, low power loss, and a high degree of design flexibility. The Molex EXTreme Ten60Power Hybrid Power-and-Signal Connectors are ideal for use in a variety of data communication and telecommunication equipment as well as consumer electronics.

Технические параметры

Brand: Molex
Manufacturer: Molex
Part # Aliases: 4656293150465629315
Product Category: Power to the Board
Product Type: Power to the Board
Series: 46562
Subcategory: Power Connectors
Tradename: EXTreme Ten60

Техническая документация

Datasheet
pdf, 574 КБ