TPL0401B-10QDCKRQ1, Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive 6-Pin SC-70 T/R

TPL0401B-10QDCKRQ1, Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive 6-Pin SC-70 T/R
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт. на сумму 480 000 руб.
Номенклатурный номер: 8012763254
Артикул: TPL0401B-10QDCKRQ1
Бренд: Texas Instruments

Описание

Semiconductor - IC > Linear > Data Acquisition - Potentiometer
TPL0401x-10-Q1 Digital Potentiometers
Texas Instruments TPL0401x-10-Q1 Digital Potentiometers are a single-channel, linear-taper digital potentiometer with 128 wiper positions. The TPL0401x-10-Q1 has the low terminal internal and is connected to GND. The position of the wiper can be adjusted using an I2C interface. The TPL0401x-10-Q1 is available in a 6-pin SC70 package with a specified temperature range of -40°C to +125°C. The devices have a 10kΩ end-to-end resistance and can operate with a supply voltage range of 2.7V to 5.5V. This kind of product is widely used in setting the voltage reference for low power DDR3 memory. The TPL0401x-10-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Description/Function: 128 taps single channel digital potentiometer
Development Kit: TPL0401EVM
Digital Interface: I2C
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Number of POTs: Single
Operating Supply Current: 2 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Operating Temperature Range: -40 C to+125 C
Package / Case: SC70-6
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Qualification: AEC-Q100
Resistance: 10 kOhms
Series: TPL0401x-10-Q1
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Taps per POT: 128
Temperature Coefficient: 22 PPM/C
Termination Style: SMD/SMT
Tolerance: 20%
Wiper Memory: Volatile

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем