2108877-1, Conn Micro USB 2.0 Type B RCP 5 POS Solder RA SMD 5 Terminal 1 Port T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
980 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 980 000 руб.
Описание
Interconnect > Connectors > Connector USB
IP68 Micro USB 2.0 ConnectorsTE Connectivity's (TE) IP68 Waterproof Micro USB 2.0 Connectors provide stronger protection for today's smaller and thinner mobile devices against damage caused by underwater submersion and solid objects such as dust. TE's waterproof micro USB connectors use a metal injection molded (MIM) shell to achieve the IP68 standard. The stainless steel metal injected shell replaces the traditional stamped and formed shell to provide the best possible strength against wrenching and false insertion and reduces the shell height by 0.3mm.
Технические параметры
Brand: | TE Connectivity |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gender: | Jack(Female) |
IP Rating: | IP68 |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Contacts: | 5 Contact |
Number of Ports: | 1 Port |
Packaging: | Reel, Cut Tape |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | Micro USB Type B Connectors |
Shell Plating: | Nickel |
Standard: | USB 2 |
Subcategory: | USB Connectors |
Termination Style: | SMD/SMT |
Type: | Type B |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Gender | Female |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30.0°C |
Mounting Type | Surface Mount |
Termination Method | Solder |
USB Type | B |
USB Version | 2 |
Voltage Rating | 30 V |
RoHS | Не применимо |
Категория продукта | USB-коннекторы |
Количество портов | 1 |
Параметры IP | IP 68 |
Покрытие контакта | Gold |
Покрытие оболочки | Nickel |
Продукт | Micro USB Type B Connectors |
Производитель | TE Connectivity |
Стандарт | USB 2 |
Тип выводов | SMD |
Тип разъёма | Female |
Торговая марка | TE Connectivity |
Угол монтажа | Right |
Упаковка | Reel |