PCA9557DR, I2C/SMBus Interface 400kHz 5.5V 16-Pin SOIC T/R

PCA9557DR, I2C/SMBus Interface 400kHz 5.5V 16-Pin SOIC T/R
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Кратность заказа 2500 шт.
от 5000 шт.190 руб.
Добавить в корзину 2500 шт. на сумму 525 000 руб.
Номенклатурный номер: 8012771575
Артикул: PCA9557DR
Бренд: Texas Instruments

Описание

Semiconductor - IC > Linear > Interface - I/O Expander
PCA95xx I²C, SMBus Repeaters, Switches, Expanders

Texas Instruments PCA95xx I 2 C and SMBus devices consist of a variety of logic ICs, including repeaters, bidirectional translating switches, and I/O expanders. The TI PCA9515A dual bidirectional I 2 C and SMBus repeater is a BiCMOS IC intended for I 2 C and SMBus systems applications. The PCA9515A contains two identical bidirectional open-drain buffer circuits that enable I 2 C and similar bus systems to be extended without degradation of system performance. The TI PCA9544A and PCA9545A are quad bidirectional translating switches controlled via the I²C bus. The SCL/SDA upstream pair on the PCA9544A and PCA9545A fans out to four downstream pairs, or channels On the PCA9544a, one SCL/SDA pair can be selected at a time, and this is determined by the contents of the programmable control register. On the PCA9545A, any individual SCn/SDn channel or combination of channels can be selected, and this is determined by the contents of the programmable control register. The TI PCA9554A and PCA9557 are remote 8-bit I 2 C and SMBus expanders. The PCA9554A and PCA9557 provide general-purpose I/O expansion for most microcontroller families via the I 2 C interface.

Технические параметры

корпус SOIC16
Brand: Texas Instruments
ESD Protection: 2 kV
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Configuration Registers, Interrupt Pin
Interface Type: I2C, Serial, SMBus
Interrupt Output: Without Interrupt
Logic Family: PCA9557
Manufacturer: Texas Instruments
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 8 I/O
Operating Supply Voltage: 2.5 V to 6 V
Package / Case: SOIC-Narrow-16
Product Category: Interface-I/O Expanders
Product Type: I/O Expanders
Product: I/O Expanders
Series: PCA9557
Subcategory: Interface ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.5 V
Type: I/O Expander

Техническая документация

Datasheet
pdf, 1256 КБ
Чертеж
pdf, 61 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем