PX0841/AB/2M00, USB 2.0 Cable, Male USB A to Male USB B Cable, 2m

Фото 1/4 PX0841/AB/2M00, USB 2.0 Cable, Male USB A to Male USB B Cable, 2m
Изображения служат только для ознакомления,
см. техническую документацию
61 шт., срок 7 недель
14 060 руб.
от 25 шт.9 450 руб.
Добавить в корзину 1 шт. на сумму 14 060 руб.
Альтернативные предложения2
Номенклатурный номер: 8012776741
Артикул: PX0841/AB/2M00
Бренд: Bulgin

Описание

Cables & Wires\Computer Cables\USB Cables
Bulgin Buccaneer series sealed double ended USB cable assemblies offer an IP68 rating when mated with a Buccaneer series panel mount USB connector.

Технические параметры

Connector 1 USB A
Connector 1 Gender Male
Connector 2 USB B
Connector 2 Gender Male
Mounting Type Panel Mount
Sheath Colour Black
USB Cable Type USB Cable
USB Version USB 2
Color Black
Configuration A Male to B Male (Circular Coupling)
ECCN EAR99
HTSUS 8544.42.2000
Length 6.56' (2.00m)
Moisture Sensitivity Level (MSL) Not Applicable
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series BuccaneerВ® ->
Shielding Shielded
Specifications USB 2.0
Style Industrial Environments - IP68
Wire Gauge 24 AWG, 28 AWG
Brand: Bulgin
Cable Length: 2 m
Connector End A Pin Count: 2 Position
Connector End A: USB Type A
Connector End B Pin Count: 2 Position
Connector End B: USB Type A
Current Rating: 1 A
Description/Function: Connector Cable
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Male/Male
IP Rating: IP68
Jacket Color: Black
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Bulgin
Product Category: USB Cables/IEEE 1394 Cables
Product Type: USB Cables/IEEE 1394 Cables
Product: USB Cables
Series: Buccaneer
Subcategory: Cable Assemblies
Type: USB 2
Voltage Rating: 30 VAC
Wire Gauge - AWG: 25 AWG, 20 AWG
Вес, г 142

Техническая документация

Datasheet
pdf, 2401 КБ
Datasheet
pdf, 2545 КБ
Datasheet PX0842/A
pdf, 2018 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.