MAX14870ETC+T
см. техническую документацию
Описание
The MAX14870ETC+T is a compact 4.5V to 36V full bridge DC motor driver in 12 pin TDFN package. It is a small, low power and simple solution for driving and controlling brushed DC motors and relays with voltages between 4.5V and 36V. Very low driver on-resistance reduces power dissipation. This driver has charge pump less design for reduced external components and low supply current. Integrated fast decay current regulation allows user adjustable peak start-up motor currents and requires minimal external components. A separate voltage sense input (SNS) reduces current sensing errors due to parasitic trace resistance. The MAX14870 has shoot through protection and internal freewheeling diodes that absorb inductive motor currents. An active-low FAULT output signals thermal overload and overcurrents during fault conditions. The MAX14870 has PWM and direction control inputs. It is used in vending and gaming machines.
• Printers and Scanners; Relay Drivers; Vending and Gaming Machines
• Operating temperature range from -40°C to 85°C
• Small package handles high power and reduces footprint circuit size
• Up to 2.5A peak motor current and driver overload current limit of 3A
• Integrated protection provides robust driving solution, low power consumption runs cooler and longer
• Driver output resistance (high side + low side) of 280mohm at TJ = +25°C
• 1mA supply current at 30KHz/24V and 10µA maximum standby current at VDD = 12V
• Simplified designs reduces time to market charge pumpless architecture
• PWM frequency of 50KHz
• Short circuit protected driver, thermal shutdown and undervoltage lockout
Технические параметры
Количество Выводов | 12вывод(-ов) |
Количество Выходов | 2выход(-ов) |
Максимальная Рабочая Температура | 85 C |
Максимальное Напряжение Питания | 36В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 4.5В |
Стиль Корпуса Привода | TDFN |
Тип Мотора | Полный Мост |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем