BCR321UE6327HTSA1, LED DRVR Automotive AEC-Q101 6-Pin SC-74 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
44 руб.
Кратность заказа 3000 шт.
от 6000 шт. —
42 руб.
Добавить в корзину 3000 шт.
на сумму 132 000 руб.
Описание
Semiconductor - IC > Drivers and Interfaces > LED Driver
BCR Linear LED DriversInfineon BCR Linear LED Drivers are designed to drive LED currents from 10mA to 700mA, making them suitable for LEDs in general lighting applications. Infineon BCR linear LED drivers can be used to drive LED currents between 10mA and 250mA, preventing thermal runaway.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | Low Side Current Control |
Input Voltage, Max: | 25 V |
Input Voltage, Min: | 25 V |
Input Voltage: | 25 V |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Outputs: | 1 Output |
Operating Frequency: | 10 kHz |
Output Current: | 250 mA |
Output Voltage: | 16 V |
Package / Case: | SOT-26-6 |
Part # Aliases: | BCR 321U E6327 SP000665918 |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Qualification: | AEC-Q101 |
Series: | BCR321 |
Subcategory: | Driver ICs |
Supply Current - Max: | 11 mA |
Topology: | Boost, Buck |
AC or DC Input Voltage | dc |
Automotive Standard | AEC-Q101 |
Current Rating | 10 → 250mA |
Dimming Operation | PWM |
Input Voltage | 16 → 25 V dc |
Maximum Output Voltage | 16V |
Number of Pins | 6 |
Output Current | 250mA |
Package Type | SC74 |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 24 V |
Operating Temperature (Max) | 150C |
Packaging | Tape and Reel |
Pin Count | 6 |
Power Dissipation | 1000 W |
Rad Hardened | No |
Maximum Output Power | 1W |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем