SJ1-3535NG-PI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт. со склада г.Москва, срок 10-11 дней
590 руб.
от 2 шт. —
490 руб.
от 5 шт. —
418 руб.
от 9 шт. —
391.86 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Альтернативные предложения1
Номенклатурный номер: 8013182475
Бренд: CUI Inc
Описание
Электроэлемент
Phone Connectors audio jack, 3.5 mm, rt, stereo, through hole, 2 switches, isolated ground, pink
Технические параметры
Actual Diameter | 0.142"(3.60mm) |
Body Color | Pink |
Body Material | - |
Cable Opening | - |
Connector Type | Phone Jack |
Contact Material | Brass |
Contact Material - Plating | Tin |
Current Rating (Amps) | 1A |
Features | - |
Gender | Female |
Housing Material | Polybutylene Terephthalate(PBT) |
Includes | - |
Industry Recognized Mating Diameter | 3.50mm(0.141", 1/8", Mini Plug)-Headphone |
Insulation Color | - |
Internal Switch(s) | Two Switches |
Manufacturer | CUI Inc. |
Mating Length/Depth | 0.551"(14.00mm) |
Mounting Type | Through Hole, Right Angle |
Number of Positions/Contacts | 3 Conductors, 5 Contacts |
Operating Temperature | -25В°C ~ 85В°C |
Packaging | Tray |
Panel Hole Size | - |
Part Status | Active |
Series | SJ1 |
Shielding | Unshielded |
Signal Lines | Stereo(3 Conductor, TRS) |
Termination | Solder |
Thread Size | - |
Voltage - Rated | 16VDC |
Brand: | CUI Devices |
Color: | Pink |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Gender: | Female |
Manufacturer: | CUI Devices |
Mounting Style: | Through Hole |
Number of Positions: | 3 Position |
Orientation: | Right Angle |
Packaging: | Tray |
Product Category: | Phone Connectors |
Product Type: | Phone Connectors |
Standard: | 3.5 mm, 1/8 in |
Subcategory: | Audio & Video Connectors |
Switch Configuration: | Switched |
Termination Style: | Solder |
Voltage Rating: | 12 VDC |
Automotive | No |
Body Orientation | Right Angle |
Contact Plating | Tin |
ECCN (US) | EAR99 |
Housing Color | Pink |
Insulation Resistance (MOhm) | 100 |
Mating Cycle (Cycles) | 5000 |
Maximum Contact Resistance (mOhm) | 50 |
Maximum Current Rating (A) | 1 |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 12VDC |
Minimum Operating Temperature (°C) | -25 |
Mounting | Through Hole |
Number of Contacts | 3 |
Number of Ports | 1 |
Number of Terminals | 5 |
PPAP | No |
Termination Method | Solder |
Type | 3.5MM Stereo Jack |
Вес, г | 3.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.