74LVC1G3157DCKRG4, IC: analog switch; SPDT; Ch: 1; IN: 4; CMOS; SMD; SC70; 1.65?5.5VDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
71 руб.
от 25 шт. —
59 руб.
от 50 шт. —
46.24 руб.
Добавить в корзину 3 шт.
на сумму 360 руб.
Посмотреть аналоги20
Описание
SN74LVC1G3157 SPDT Analog Switch
Texas Instruments SN74LVC1G3157 SPDT Analog Switch is a single channel single-pole-double-throw (SPDT) analog switch is designed for 1.65V to 5.5V V CC operation. The SN74LVC1G3157 device can handle both analog and digital signals. The SN74LVC1G3157 device permits signals with amplitudes of up to V CC (peak) to be transmitted in either direction. Typical applications include signal gating, chopping, modulation or demodulation (modem), and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.
Texas Instruments SN74LVC1G3157 SPDT Analog Switch is a single channel single-pole-double-throw (SPDT) analog switch is designed for 1.65V to 5.5V V CC operation. The SN74LVC1G3157 device can handle both analog and digital signals. The SN74LVC1G3157 device permits signals with amplitudes of up to V CC (peak) to be transmitted in either direction. Typical applications include signal gating, chopping, modulation or demodulation (modem), and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.
Технические параметры
Brand: | Texas Instruments |
Configuration: | 1 x SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 9000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Off Time - Max: | 3.8 ns |
On Resistance - Max: | 15 Ohms |
On Time - Max: | 5.7 ns |
Package / Case: | SC70-6 |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | SN74LVC1G3157 |
Subcategory: | Switch ICs |
Supply Current - Max: | 10 uA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Вес, г | 0.03 |
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем