IS42S16400J-7TLI-TR, DRAM Chip SDRAM 64Mbit 4Mx16 3.3V 54-Pin TSOP-II T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
Кратность заказа 1500 шт.
Добавить в корзину 1500 шт.
на сумму 585 000 руб.
Посмотреть аналоги6
Описание
Memory\RAM\DRAM Chips (Dynamic Random Access Memory)
Чип DRAM SDRAM 64 Мбит 4Mx16 3,3 В 54-контактный TSOP-II T / R
Технические параметры
Automotive | No |
Chip Density (bit) | 64M |
DRAM Type | SDRAM |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | LVTTL |
Lead Shape | Gull-wing |
Maximum Access Time (ns) | 5.4 |
Maximum Clock Rate (MHz) | 143 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits/Word (bit) | 16 |
Number of I/O Lines (bit) | 16 |
Number of Internal Banks | 4 |
Number of Words per Bank | 1M |
Operating Current (mA) | 90 |
Organization | 4Mx16 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 54 |
Pin Count | 54 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | SOP |
Supplier Package | TSOP-II |
Supplier Temperature Grade | Industrial |
Access Time | 5.4 ns |
Brand | ISSI |
Data Bus Width | 16 bit |
Factory Pack Quantity | 1500 |
Manufacturer | ISSI |
Maximum Clock Frequency | 143 MHz |
Maximum Operating Temperature | +85 C |
Memory Size | 64 Mbit |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 3.3 V |
Package / Case | TSOP-54 |
Product Category | DRAM |
Product Type | DRAM |
Series | IS42S16400J |
Subcategory | Memory и Data Storage |
Supply Current - Max | 90 mA |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 3 V |
Type | SDRAM |