T550C307M050AH, Tantalum Capacitors - Polymer 50V 300 uF 100mOhms 20%

T550C307M050AH, Tantalum Capacitors - Polymer 50V 300 uF 100mOhms 20%
Изображения служат только для ознакомления,
см. техническую документацию
23 310 руб.
от 10 шт.18 400 руб.
от 20 шт.17 770 руб.
Добавить в корзину 1 шт. на сумму 23 310 руб.
Номенклатурный номер: 8013204325
Артикул: T550C307M050AH
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Polymer
T550 Polymer Hermetic Seal (PHS)

KEMET Electronics T550 Polymer Hermetic Seal (PHS) is a tantalum capacitor with a Ta anode and Ta 2 O5 dielectric with a conductive organic polymer that replaces the MnO 2 or wet electrolyte traditionally used as the capacitor's cathode plate. The organic polymer characteristic results in very low ESR and improved capacitance retention at high frequency and low temperature. The T550 PHS capacitor can be operated at voltages up to 80% of rated voltage with equivalent or better reliability than the traditional MnO 2 or wet tantalum capacitors that operated at 50% of rated voltage. The series includes 75V capacitors, which offer high voltage and deliverable energy with low DC leakage and ESR. KEMET T550 Polymer Hermetic Seal has a capacitance range of 20µF to 820µF @ 120Hz/25°C and an operating temperature range of -55°C to +105°C.

Технические параметры

Номинальная емкость,мкФ 300
Единица измерения мкф
Brand: KEMET
Capacitance: 300 uF
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Mfr Case Code: C Case
Minimum Operating Temperature: -55 C
Packaging: Tray
Product Category: Tantalum Capacitors-Polymer
Product Type: Tantalum Capacitors
Product: Tantalum Organic Polymer Standard Grade
Series: T550
Subcategory: Capacitors
Termination Style: Axial
Tolerance: 20%
Tradename: KO-CAP
Voltage Rating DC: 50 VDC
Вес, г 5

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»