EE2-12NUH-L, Low Signal Relays - PCB 12V 10uA Relay Signal 2formC

EE2-12NUH-L, Low Signal Relays - PCB 12V 10uA Relay Signal 2formC
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
от 10 шт.600 руб.
от 25 шт.508 руб.
от 100 шт.459.10 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Номенклатурный номер: 8013204341
Артикул: EE2-12NUH-L
Бренд: Kemet Electronics

Описание

Electromechanical\Relays, Contactors & Solenoids\Low Signal Relays - PCB
EC2/EE2 Miniature Signal Relays

KEMET Electronics EC2/EE2 Miniature Signal Relays are compact and slim, consuming minimal board space. The devices are available in through-hole (EC2 series) or surface mount (EE2 series) configurations. Users have the options of non-latching (single coil) or latching (single-coil or double-coil) types. Through-hole lead type options include standard, trimmed, and high insulation radial leads. Surface mount models are available with standard, minimum footprint, high solder joint reliability, high insulation, and high breakdown voltage lead options. KEMET Electronics EC2/EE2 Miniature Signal Relays are recognized by UL and CSA, and have FCC (1500V) and Telcordia (2500V) safety approvals.

Технические параметры

Brand: KEMET
Coil Current: 11.7 mA
Coil Type: Non-Latching
Coil Voltage: 12 VDC
Contact Current Rating: 2 A
Contact Form: DPDT(2 Form C)
Contact Rating: 2 A
Contact Termination: Gull Wing Lead
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: KEMET
Maximum Switching Current: 2 A
Mounting Style: SMD/SMT
Power Consumption: 140 mW
Product Category: Low Signal Relays-PCB
Product Type: PCB Relays
Product: Slim Form Relays
Relay Contact Form: 2 Form C(DPDT-NO, NC)
Series: EE2
Subcategory: Relays
Type: Miniature
Вес, г 2

Техническая документация

Datasheet EC2-24NJ
pdf, 2499 КБ