AT32UC3A3256-ALUT, AT32UC3A3256-ALUT, 32bit AVR32 Microcontroller, AT32, 84MHz, 256 kB Flash, 144-Pin LQFP

Фото 1/4 AT32UC3A3256-ALUT, AT32UC3A3256-ALUT, 32bit AVR32 Microcontroller, AT32, 84MHz, 256 kB Flash, 144-Pin LQFP
Изображения служат только для ознакомления,
см. техническую документацию
6 070 руб.
от 100 шт.4 310 руб.
Добавить в корзину 1 шт. на сумму 6 070 руб.
Номенклатурный номер: 8013254548
Артикул: AT32UC3A3256-ALUT

Описание

Semiconductors\Processors & Microcontrollers\Microcontrollers
AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance.

Технические параметры

ADCs 8x10 bit
Data Bus Width 32bit
Device Core AVR32
Family Name AT32
Instruction Set Architecture RISC
Maximum Frequency 84MHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of ADC Units 1
Package Type LQFP
Pin Count 144
Program Memory Size 256 kB
Program Memory Type Flash
RAM Size 64 kB
Typical Operating Supply Voltage 3.3 V
USB Channels 1 x Device, 1 x Host
Width 20.1mm
Case LQFP144
Clock frequency 84MHz
Family AVR32
Manufacturer MICROCHIP TECHNOLOGY
Memory 36kB SRAM256kB FLASH
Mounting SMD
Number of 10bit A/D converters 8
Number of 16bit D/A converters 2
Number of 16bit timers 6
Number of external interrupts 110
Number of input capture channels 12
Number of output compare channels 18
Number of PWM channels 12
Operating temperature -40…85°C
Type of integrated circuit AVR32 microcontroller
USB speed Hi-Speed
Вес, г 5

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1691 КБ
Datasheet
pdf, 15196 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Видео