REF196GSZ, SOIC8
см. техническую документацию
Описание
REF196 is a precision micropower low dropout voltage (LDV) reference. It has a precision band gap voltage reference which uses a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. It is mainly used in application such as portable instruments, ADCs and DACs, smart sensors, solar powered applications, loop-current-powered instruments.
• Nominal output voltage range is 4.096V
• High output current is 30mA
• Low supply current is 45µA maximum
• Sleep mode is 15µA maximum
• Low dropout voltage, operating temperature range is -40°C to +85°C
• Short-circuit protection
• Initial accuracy is 4.086V to 4.106V
• Line regulation is 4ppm/V to 8ppm/V (at 25°C)
• Load regulation is 4ppm/mA to 8ppm/mA (at 25°C)
• Package style is 8-lead NSOIC
Технические параметры
Case/Package | R |
Current Rating | 45 µA |
Max Input Voltage | 18 V |
Max Operating Temperature | 85 °C |
Max Output Current | 30 mA |
Max Output Voltage | 3.3 V |
Min Input Voltage | 3.5 V |
Min Operating Temperature | -40 °C |
Min Output Voltage | 3.29 V |
Nominal Supply Current | 45 µA |
Number of Channels | 1 |
Number of Pins | 8 |
Operating Supply Current | 45 µA |
Output Current | 30 mA |
Output Voltage | 3.3 V |
Packaging | Bulk |
Quiescent Current | 15 µA |
Reference Type | Series |
Reference Voltage | 3.3 V |
Temperature Coefficient | 25 ppm/°C |
Выходное напряжение, В | 3.3 |
Начальная точность, % | 0.1 |
Температурный дрейф, ppm/°C | 25 |
Ток через шунт - макс, мА | 30 |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Category | Integrated Circuits(ICs) |
Current - Output | 30mA |
Current - Supply | 45µA |
Family | PMIC-Voltage Reference |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | 33µVp-p |
Online Catalog | Series, Fixed-Analog Devices Inc |
Operating Temperature | -40°C ~ 85°C(TA) |
Output Type | Fixed |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Series | REF19 |
Standard Package | 98 |
Supplier Device Package | 8-SOIC |
Tolerance | ±0.3% |
Voltage - Input | 3.5 V ~ 15 V |
Voltage - Output (Min/Fixed) | 3.3V |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем