TPD2E1B06DRLR, Диод
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Описание
Сборка защитная TVS-диодов 5.5В_пиковое_ 15В_ограничение SOT6
Технические параметры
Brand: | Texas Instruments |
Breakdown Voltage: | 7 V |
Cd - Diode Capacitance: | 1.05 pF |
Clamping Voltage: | 11 V |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Ipp - Peak Pulse Current: | 5 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Number of Channels: | 2 Channel |
Package / Case: | SOT-5X3 |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 35 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Series: | TPD2E1B06 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 15 kV |
Vesd - Voltage ESD Contact: | 10 kV |
Working Voltage: | 5.5 V |
Brand | Texas Instruments |
Breakdown Voltage | 7 V |
Cd - Diode Capacitance | 1.05 pF |
Clamping Voltage | 15 V |
Factory Pack Quantity | 4000 |
Ipp - Peak Pulse Current | 5 A |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Number of Channels | 2 Channel |
Package / Case | SOT-553-6 |
Packaging | Reel |
Pd - Power Dissipation | 35 W |
Polarity | Bidirectional |
Product Category | ESD Suppressors |
RoHS | Details |
Termination Style | SMD/SMT |
Vesd - Voltage ESD Air Gap | 15 kV |
Vesd - Voltage ESD Contact | 10 kV |
Working Voltage | 5.5 V |
Вес, г | 1 |