USB-RS232-WE-5000-BT_5.0, Адаптер USB-RS232, кабель 5м, 5V output
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
80 шт., срок 7 недель
11 610 руб.
от 10 шт. —
10 110 руб.
Добавить в корзину 1 шт.
на сумму 11 610 руб.
Альтернативные предложения1
Описание
USB-RS232 Converter Cables
FTDI USB-RS232 Serial UART Converter Cable incorporates FTDI's FT232RQ USB to serial UART interface IC, which handles all the USB signaling and protocols. This FTDI converter cable provides a fast, simple way to connect devices with an RS232 interface to USB. Each FTDI USB-RS232 cable contains a small internal electronic circuit board utilizing the FT232R that is encapsulated into the USB connector end of the cable. The integrated electronics also include the RS422 transceiver plus Tx and Rx LEDs that give a visual indication of traffic on the cable. The USB side of the cable is USB powered and USB 2.0 full speed compatible.
FTDI USB-RS232 Serial UART Converter Cable incorporates FTDI's FT232RQ USB to serial UART interface IC, which handles all the USB signaling and protocols. This FTDI converter cable provides a fast, simple way to connect devices with an RS232 interface to USB. Each FTDI USB-RS232 cable contains a small internal electronic circuit board utilizing the FT232R that is encapsulated into the USB connector end of the cable. The integrated electronics also include the RS422 transceiver plus Tx and Rx LEDs that give a visual indication of traffic on the cable. The USB side of the cable is USB powered and USB 2.0 full speed compatible.
Технические параметры
Brand: | FTDI |
Cable Length: | 5 m |
Connector End A Pin Count: | 6 Position |
Connector End A: | USB Type A |
Connector End B: | No Connector |
Description/Function: | USB to Serial Cable Assembly |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Gender: | Male |
Jacket Color: | Black |
Manufacturer: | FTDI |
Packaging: | Bulk |
Part # Aliases: | UR232-WE-5000-BT-5.0 |
Product Category: | USB Cables/IEEE 1394 Cables |
Product Type: | USB Cables/IEEE 1394 Cables |
Product: | USB Cables |
Series: | USBRS232 |
Subcategory: | Cable Assemblies |
Tradename: | FT232R |
Type: | UART Convert Cable |
Voltage Rating: | 3.3 V-5 V |
Wire Gauge - AWG: | 24 AWG |
Вес, г | 200.7 |
Техническая документация
Datasheet
pdf, 315 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.