M80-5C11205MU, Power to the Board 6+6 Pos M24- 28AWGCableKitR earPanelMount

M80-5C11205MU, Power to the Board 6+6 Pos M24- 28AWGCableKitR earPanelMount
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 7-9 недель
4 920 руб.
от 10 шт.4 340 руб.
от 25 шт.3 640 руб.
Добавить в корзину 1 шт. на сумму 4 920 руб.
Номенклатурный номер: 8013406439
Артикул: M80-5C11205MU
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
Datamate Rear-Panel Mounts

Harwin Datamate Rear-Panel Mounts are internally mounted for added protection and compatible with standard Datamate J-Tek and Power/Coax connectors. Datamate rear-panel mounts are designed for simple panel mounting. Designers can simply add M2 bolts to secure to any depth of the enclosure panel. These mounts feature a rear mount on the inside of the enclosure for added protection from external forces, and are compatible for mating with standard gender fixings. Harwin Datamate Rear-Panel Mounts are ideal for aviation, motorsports and transportation, energy, industrial, space, and defense and security applications.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL94 V-0
Housing Colour: Black
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Positions: 12 Position
Number of Rows: 2 Row
Pitch: 2 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Connector Kits
Series: J-Tek
Subcategory: Headers и Wire Housings
Termination Style: Crimp
Tradename: Datamate
Type: Datamate J-Tek
Wire Gauge: 28 AG to 24 AWG

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.