1-215083-0, вилка на плоский кабель 1,27мм 10 контактов MicroMatch

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию




330 шт. со склада г.Москва
71 руб.
от 20 шт. —
45 руб.
от 80 шт. —
43 руб.
от 140 шт. —
40.97 руб.
Добавить в корзину 1 шт.
на сумму 71 руб.
Описание
разъемы на плоский кабель
A range of Micro-MaTch IDC Male-On-Wire ribbon cable connectors for use in wire to board interconnections.
Технические параметры
Color | Red |
Contact Material | Phosphor Bronze |
Contact Plating | Tin plated and Nickel base |
Holder Type | 2 Row |
Number Of Positions | 10 |
Number Of Rows | 2 |
Pitch | 0.100"(2.54mm) |
Product Type | IDCconnector |
Row Spacing | 0.059"(1.50mm) |
Wire Gauge | 28 AWG |
Accepts Wire Insulation Diameter Range | 0.8-1 mm |
Centerline (Pitch) | 1.27 mm |
Circuit Application | Signal |
Compatible With Wire & Cable Type | Ribbon Cable |
Connector & Contact Terminates To | Wire & Cable |
Connector & Housing Type | Plug |
Connector Height | 6.8 mm |
Connector Length | 16.2 mm |
Connector Mounting Type | Cable Mount(Free-Hanging) |
Connector Product Type | Connector Assembly |
Connector Profile | Standard |
Connector System | Cable-to-Board |
Connector Type | Connector Assembly |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 1.5 A |
Contact Mating Area Plating Material | Tin |
Contact Mating Area Plating Material Thickness | 3-5 µm |
Contact Retention Type Within Housing | Press-Fit |
Contact Type | Pin |
Contact Underplating Material | Nickel |
Daisy Chain | Without |
Housing Color | Red |
Housing Material | Polyester-GF |
Insulation Resistance | 1000 M? |
Mating Alignment | With |
Mating Alignment Type | Polarization |
Mating Retention | Without |
Mating Tab Thickness | 0.4 mm |
Mating Tab Width | 0.7 mm |
Operating Temperature Range | -40-105 °C |
Operating Voltage | 100 VAC |
Packaging Method | Reel |
Packaging Quantity | 2500 |
Panel Mount Feature | Without |
PCB Contact Termination Area Plating Material | Tin |
PCB Mount Alignment | Without |
Ribbon Cable Connector Header Type | Shrouded |
Ribbon Cable Connector Type | Male-On-Wire |
Row-to-Row Spacing | 1.5 mm |
Termination Method to Wire & Cable | Insulation Displacement Crimp(IDC) |
UL Flammability Rating | UL 94V-0 |
Wire Contact Termination Area Plating Material | Tin |
Wire Contact Termination Area Plating Material Thickness | 3-5 µm |
Wire Size | 0.08-0.09 mm? |
Body Orientation | Vertical |
Current Rating | 1.5A |
Gender | Male |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Cable Mount |
Number of Contacts | 10 |
Series | Micro-MaTch |
Termination Method | IDC |
Voltage Rating | 230 V ac |
Техническая документация
499252-8
pdf, 3950 КБ
Datasheet
pdf, 1662 КБ
Datasheet
pdf, 149 КБ
ENG_CD_215083_V2
pdf, 247 КБ
Разъемы серии MICRO-MATCH
pdf, 360 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.