CL05C101JC51PNC, Конденсатор: керамический; 100пФ; 100ВDC; C0G; ±5%; SMD; 0402
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29200 шт., срок 7 недель
8 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт.
на сумму 800 руб.
Альтернативные предложения2
Описание
CL MLCC Standard Normal Capacitors
Samsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.
Samsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.
Технические параметры
Brand: | Samsung Electro-Mechanics |
Capacitance - nF: | 0.1 nF |
Capacitance: | 100 pF |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Class: | Class 1 |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | Samsung Electro-Mechanics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0402(1005 metric) |
Part # Aliases: | CL05C101JC51PN |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Qualification: | AEC-Q200 |
Series: | CL-Automotive |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 5% |
Type: | Multilayer Ceramic Capacitor |
Voltage Rating DC: | 100 VDC |
Capacitance | 100pF |
Dielectric | C0G |
Mounting Type | Surface Mount |
Package/Case | 0402 |
Voltage | 100V dc |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 7833 КБ
Datasheet
pdf, 151 КБ
Кодировка ТКЕ конденсаторов
pdf, 151 КБ
Конденсаторы серии К10-17б импортные
pdf, 75 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.