CY8C4013SXI-410, MCU 32-bit ARM Cortex M0 RISC 8KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube

CY8C4013SXI-410, MCU 32-bit ARM Cortex M0 RISC 8KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
Мин. кол-во для заказа 130 шт.
Добавить в корзину 130 шт. на сумму 33 800 руб.
Номенклатурный номер: 8013670616
Артикул: CY8C4013SXI-410

Описание

PSoC™ 4000 Series Programmable SoCs Infineon Technologies 4000 Series Programmable System-on-Chip (PSoC™) are small members of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, and general-purpose analog. PSoC 4000 products will be fully upward compatible with members of the PSoC 4 platform for applications and design needs.

Технические параметры

ADC Resolution: No ADC
Brand: Infineon Technologies
Data Bus Width: 32 bit
Data RAM Size: 2 kB
Data RAM Type: SRAM
Factory Pack Quantity: 2910
Interface Type: I2C
Manufacturer: Infineon
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 5 I/O
Number of Timers/Counters: 1 Timer
Package/Case: SOIC-8
Packaging: Tube
Processor Series: CY8C4013
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 8 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V

Техническая документация

Datasheet
pdf, 524 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем