MAX7324ATG+

MAX7324ATG+
Изображения служат только для ознакомления,
см. техническую документацию
1 970 руб.
Добавить в корзину 1 шт. на сумму 1 970 руб.
Номенклатурный номер: 8013671158
Бренд: Analog Devices

Описание

Электроэлемент
I/O EXPANDER, 16 I/O, 400KHZ, TQFN-24; Chip Configuration:-; Bus Frequency:400kHz; IC Interface Type:I2C; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Interface Case Style:TQFN; No. of Pins:24Pins; No. of I/O's:16I/O's; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Brand Maxim Integrated
Factory Pack Quantity 75
Input Voltage 1.65 V to 1.197 V
Logic Family MAX7324
Manufacturer Maxim Integrated
Maximum Clock Frequency 400 kHz
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Voltage 1.71 V to 5.5 V
Output Voltage 0.3 V
Package / Case TQFN-EP-24
Packaging Tube
Part # Aliases MAX7324
Pd - Power Dissipation 1.67 W
Product Category Interface-I/O Expanders
RoHS Details
Series MAX7324
Brand: Analog Devices/Maxim Integrated
ESD Protection: Without ESD Protection
Factory Pack Quantity: 75
Input Voltage: 1.65 V to 1.197 V
Interface Type: I2C, Serial
Interrupt Output: With Interrupt
Logic Family: MAX7324
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 8 I/O
Operating Supply Voltage: 1.71 V to 5.5 V
Output Voltage: 300 mV
Package/Case: TQFN-EP-24
Packaging: Tube
Part # Aliases: MAX7324
Pd - Power Dissipation: 1.67 W
Product Category: Interface-I/O Expanders
Product Type: I/O Expanders
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V

Техническая документация

Datasheet
pdf, 972 КБ
Datasheet
pdf, 821 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем