MCP47CVB02-E/UN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
890 руб.
от 2 шт. —
760 руб.
от 3 шт. —
709 руб.
Добавить в корзину 1 шт.
на сумму 890 руб.
Описание
Электроэлемент
Digital to Analog Converters - DAC I2C, Dual Channel, 8-Bit, Volatile
Технические параметры
Architecture | Resistor-String |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | 2.5LSB |
Integral Nonlinearity Error | '±0.1LSB(LSB) |
Interface Type | Serial(2-Wire/I2C) |
Mounting | Surface Mount |
Number of Channels | 2 |
Number of Outputs | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Output Type | Voltage |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 10 |
Power Dissipation | 0.4(W) |
Power Supply Requirement | Single |
Rad Hardened | No |
Resolution | 8BIT(b) |
Settling Time | 16(us) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 2.5/3.3/5(V) |
Analogue Supply Voltage: | 1.8 V to 5.5 V |
Brand: | Microchip Technology |
Digital Supply Voltage: | 1.8 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.1 LSB |
Factory Pack Quantity: | 100 |
Gain Error: | 1%/FSR |
INL - Integral Nonlinearity: | +/-0.1 LSB |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Operating Supply Current: | 850 uA |
Output Type: | Voltage |
Package/Case: | MSOP-10 |
Packaging: | Tube |
Pd - Power Dissipation: | 400 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Reference Voltage: | 5.5 V |
Resolution: | 8 bit |
Settling Time: | 16 us |
Shutdown: | No Shutdown |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
THD - Total Harmonic Distortion: | -73 dB |
Type: | Volatile Memory |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем