CX0603MRX7R7BB473

CX0603MRX7R7BB473
Изображения служат только для ознакомления,
см. техническую документацию
82897 шт., срок 7-9 недель
150 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.93 руб.
от 50 шт.63 руб.
от 100 шт.50.97 руб.
Добавить в корзину 2 шт. на сумму 300 руб.
Альтернативные предложения2
Номенклатурный номер: 8013777145
Бренд: Pulse Electronics

Описание

Surface-Mount Ceramic X2Y® EMI Filter Capacitors

Pulse Electronics Surface-Mount Ceramic X2Y® EMI Filter Capacitors offer a 10V DC to 100V DC rated voltage range, 1µF maximum capacitance rating, and ±20% tolerance. These capacitors comprise two Y-capacitors and one X-capacitor, integrated into a 4-terminal device. X2Y capacitors feature a unique multilayer construction that provides noise cancellation within the device, reducing ESL from nH to pH levels. These X2Y products provide superior decoupling and filtering by using the distinctive balance between the Y-capacitors and the shielded multilayer structure. Pulse Electronics X2Y EMI Filter Capacitors are suitable for EMI filtering on DC motors, high-speed data-line filtering, sensors, audio, and decoupling of supply lines on high-speed digital circuits.

Технические параметры

Brand: Pulse Electronics
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Capacitance: 0.047 uF
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 4000
Ground Terminal: 0.4 mm
Manufacturer: Pulse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Part # Aliases: 06032R473M7B20D
Product Category: Feed Through Capacitors
Product Type: Feed Through Capacitors
Product: Three Terminal Filter Capacitors
Series: X2Y
Subcategory: Filters
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: X2Y
Type: Surface Mount Ceramic EMI Filter Capacitor
Voltage Rating DC: 16 VDC

Техническая документация

Datasheet
pdf, 1359 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.