CX0603MRX7R9BB103

CX0603MRX7R9BB103
Изображения служат только для ознакомления,
см. техническую документацию
91844 шт., срок 7-9 недель
140 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.91 руб.
от 50 шт.62 руб.
от 100 шт.49.71 руб.
Добавить в корзину 2 шт. на сумму 280 руб.
Альтернативные предложения1
Номенклатурный номер: 8013777550
Бренд: Pulse Electronics

Описание

Surface-Mount Ceramic X2Y® EMI Filter Capacitors

Pulse Electronics Surface-Mount Ceramic X2Y® EMI Filter Capacitors offer a 10V DC to 100V DC rated voltage range, 1µF maximum capacitance rating, and ±20% tolerance. These capacitors comprise two Y-capacitors and one X-capacitor, integrated into a 4-terminal device. X2Y capacitors feature a unique multilayer construction that provides noise cancellation within the device, reducing ESL from nH to pH levels. These X2Y products provide superior decoupling and filtering by using the distinctive balance between the Y-capacitors and the shielded multilayer structure. Pulse Electronics X2Y EMI Filter Capacitors are suitable for EMI filtering on DC motors, high-speed data-line filtering, sensors, audio, and decoupling of supply lines on high-speed digital circuits.

Технические параметры

Brand: Pulse Electronics
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Capacitance: 0.01 uF
Factory Pack Quantity: Factory Pack Quantity: 4000
Ground Terminal: 0.4 mm
Manufacturer: Pulse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Package / Case: 0603(1608 metric)
Product Category: Feed Through Capacitors
Product Type: Feed Through Capacitors
Product: Three Terminal Filter Capacitors
Series: X2Y
Subcategory: Filters
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: X2Y
Type: Surface Mount Ceramic EMI Filter Capacitor
Voltage Rating DC: 50 VDC

Техническая документация

Datasheet
pdf, 1359 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.