W3554G0457

W3554G0457
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 6-8 недель
2 000 руб.
от 10 шт.1 700 руб.
от 30 шт.1 520 руб.
от 100 шт.1 313.96 руб.
Добавить в корзину 1 шт. на сумму 2 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8013777651
Бренд: Pulse Electronics

Описание

LTE CAT M1 Solutions Pulse Electronics LTE CAT M1 Solutions feature technologies that drive wireless connectivity for IoT devices. These technologies are built with devices utilizing lower-complexity wireless modems for greater cost-effectiveness. They also meet low-power, wide-area (LPWA) LTE standards that reduce power consumption for longer battery life. Pulse Electronics LTE CAT M1 solutions reduce complexity by using a single antenna with slightly reduced bandwidth requirements instead of the common two-antenna design.

Технические параметры

Antenna Connector Type: SMA Male
Application: Cellular Applications, Satellite, Wireless Applications
Brand: Pulse Electronics
Cable Length: 457 mm
Cable Type: 457 mm RF1.13
Center Frequency: 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 3550 MHz, 5600 MHz
Factory Pack Quantity: 10
Gain: 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi
Impedance: 50 Ohms
Manufacturer: Pulse
Maximum Frequency: 2.69 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: PCB Trace
Minimum Frequency: 698 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Adhesive Mount
Number of Bands: 5 Band
Packaging: Bulk
Polarization: Linear
Power Rating: 5 W
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: PCB Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth, BLE
Protocol - Cellular, NBIoT, LTE: 2G/3G/4G/5G, Cellular(NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
Protocol - Sub GHz: IoT, ISM, RFID, U-NII
Protocol - WiFi - 802.11: 802.11, LoRaWAN, SigFox, WiFi, WLAN
Style: T-Bar
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna

Техническая документация

Datasheet
pdf, 1459 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.